+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84169

Cable; D-Sub 9pin socket,both sides; Len: 3m; beige; null-modem

Manufacturer: DELOCK

Manufacturer part number:
84169
TME Symbol:
DELOCK-84169

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
beige
Core diameter
28AWG
Version
null-modem
Cable external diameter
5mm
Connector colour
beige
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight164.3 g
Certificates
EAN code4043619841691
See other products in this category: Computer cables and adapters DELOCK,
*
84169
15 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 10 pcs - 9.50 USDGross price for quantities from 10 pcs - 9.50 USD
Net price for quantities from 30 pcs - 8.50 USDGross price for quantities from 30 pcs - 8.50 USD
Net price for quantities from 50 pcs - 7.00 USDGross price for quantities from 50 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.