+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85641

Cable: SATA; e-SATA socket,both sides; 2m; flat; black; 3Gbps


Manufacturer: DELOCK

Manufacturer part number:
85641
TME Symbol:
DELOCK-85641

Specification

Manufacturer
DELOCK
Type of connection cable
SATA
Cable length
2m
Version
flat
Insulation colour
black
Data transfer rate
3Gbps
Kind of core
Cu, tinned
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • e-SATA socket
Gross weight117 g
Certificates
EAN code4043619856411
See other products in this category: HDD/SSD Accessories DELOCK,
*
85641
0 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 3 pcs - 7.63 USDGross price for quantities from 3 pcs - 7.63 USD
Net price for quantities from 5 pcs - 6.67 USDGross price for quantities from 5 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.