+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86011

USB module; Keystone; USB A socket,USB A plug; USB 3.0; push-in

NEW

Manufacturer: DELOCK

Manufacturer part number:
86011
TME Symbol:
DELOCK-86011

Specification

Manufacturer
DELOCK
Type of network accessories
USB module
Connector variant
Keystone
Version
USB 3.0
Mounting
push-in
Cable length
1.5m
Insulation colour
blue
Contact plating
gold-plated
Connector colour
black
Core diameter
24AWG, 30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight67.9 g
Certificates
EAN code4043619860111
See other products in this category: Computer Accessories - Others DELOCK,
*
86011
3 in TME stock
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 10 pcs - 16.48 USDGross price for quantities from 10 pcs - 16.48 USD
Net price for quantities from 20 pcs - 14.66 USDGross price for quantities from 20 pcs - 14.66 USD
Net price for quantities from 50 pcs - 12.73 USDGross price for quantities from 50 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.