+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86197

Wall socket; white; RJ45 socket x2; wall mount; Cat 6a; shielded

NEW

Manufacturer: DELOCK

Manufacturer part number:
86197
TME Symbol:
DELOCK-86197

Specification

Manufacturer
DELOCK
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket x2
Mounting
wall mount
Ethernet category
Cat 6a
Body dimensions
61x59x29.5mm
Shield structure
shielded
Electrical mounting
LSA
Wire size
22AWG...26AWG
Kit contents
  • adhesive tape
  • mounting screws
Gross weight110 g
Certificates
EAN code4043619861972
See other products in this category: Computer Accessories - Others DELOCK,
*
86197
0 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
Net price for quantities from 10 pcs - 11.88 USDGross price for quantities from 10 pcs - 11.88 USD
Net price for quantities from 20 pcs - 10.61 USDGross price for quantities from 20 pcs - 10.61 USD
Net price for quantities from 50 pcs - 9.29 USDGross price for quantities from 50 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.