+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86269

Wall socket; white; RJ45 socket x2; wall mount; Cat 6; shielded

NEW

Manufacturer: DELOCK

Manufacturer part number:
86269
TME Symbol:
DELOCK-86269

Specification

Manufacturer
DELOCK
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket x2
Mounting
wall mount
Ethernet category
Cat 6
Body dimensions
62.3x60x26mm
Shield structure
shielded
Electrical mounting
LSA
Wire size
22AWG...26AWG
Kit contents
  • adhesive tape
  • mounting screws
Gross weight56.57 g
Certificates
EAN code4043619862696
See other products in this category: Computer Accessories - Others DELOCK,
*
86269
5 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 5 pcs - 11.88 USDGross price for quantities from 5 pcs - 11.88 USD
Net price for quantities from 10 pcs - 10.73 USDGross price for quantities from 10 pcs - 10.73 USD
Net price for quantities from 20 pcs - 9.54 USDGross price for quantities from 20 pcs - 9.54 USD
Net price for quantities from 50 pcs - 8.36 USDGross price for quantities from 50 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs