+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86300

RF coupler; Keystone; F socket,both sides; white; push-in; 75Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
86300
TME Symbol:
DELOCK-86300

Specification

Manufacturer
DELOCK
Type of network accessories
RF coupler
Connector variant
Keystone
Colour
white
Mounting
push-in
Impedance
75Ω
Cable/adapter structure
  • both sides
  • F socket
Gross weight8.78 g
Certificates
EAN code4043619863006
See other products in this category: Computer Accessories - Others DELOCK,
*
86300
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.16 USDGross price for quantities from 20 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.