+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86577

Cable; D-Sub 9pin plug,both sides; PVC; Len: 10m; black


Manufacturer: DELOCK

Manufacturer part number:
86577
TME Symbol:
DELOCK-86577

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
10m
Insulation colour
black
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight370.6 g
Certificates
EAN code4043619865772
See other products in this category: Computer cables and adapters DELOCK,
*
86577
1 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 10 pcs - 22.89 USDGross price for quantities from 10 pcs - 22.89 USD
Net price for quantities from 30 pcs - 20.47 USDGross price for quantities from 30 pcs - 20.47 USD
Net price for quantities from 50 pcs - 16.96 USDGross price for quantities from 50 pcs - 16.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.