+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86876

Cable; D-Sub 25pin plug,D-Sub 9pin socket; Len: 5m; beige

Manufacturer: DELOCK

Manufacturer part number:
86876
TME Symbol:
DELOCK-86876

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
beige
Core diameter
28AWG
Conform to the norm
VW-1
Cable external diameter
5mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight190 g
Certificates
EAN code4043619868766
See other products in this category: Computer cables and adapters DELOCK,
*
86876
0 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
Net price for quantities from 30 pcs - 10.21 USDGross price for quantities from 30 pcs - 10.21 USD
Net price for quantities from 50 pcs - 8.41 USDGross price for quantities from 50 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)