+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88474

Cable; 70mm; SMA male,SMB female; black; Øcable: 2.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88474
TME Symbol:
DELOCK-88474

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
70mm
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMB female
Gross weight10 g
Certificates
EAN code4043619884742
See other products in this category: Coaxial Assemblies DELOCK,
*
88474
0 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 5 pcs - 16.19 USDGross price for quantities from 5 pcs - 16.19 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 14.56 USD
Net price for quantities from 20 pcs - 13.04 USDGross price for quantities from 20 pcs - 13.04 USD
Net price for quantities from 50 pcs - 11.37 USDGross price for quantities from 50 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.