+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88671

Cable; 5m; Fakra Z female,SMB male; brown; Øcable: 2.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88671
TME Symbol:
DELOCK-88671

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
5m
Insulation colour
brown
Cable external diameter
2.5mm
Impedance
50Ω
Cable/adapter structure
  • Fakra Z female
  • SMB male
Gross weight88 g
Certificates
EAN code4043619886715
See other products in this category: Coaxial Assemblies DELOCK,
*
88671
0 in TME stock
Net price for quantities from 1 pcs - 45.41 USDGross price for quantities from 1 pcs - 45.41 USD
Net price for quantities from 5 pcs - 39.49 USDGross price for quantities from 5 pcs - 39.49 USD
Net price for quantities from 10 pcs - 35.54 USDGross price for quantities from 10 pcs - 35.54 USD
Net price for quantities from 20 pcs - 31.59 USDGross price for quantities from 20 pcs - 31.59 USD
Net price for quantities from 50 pcs - 27.64 USDGross price for quantities from 50 pcs - 27.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.