+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88894

Cable; 400mm; SMA male,both sides; transparent; Øcable: 4.95mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
88894
TME Symbol:
DELOCK-88894

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
0.4m
Insulation colour
transparent
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight42 g
Certificates
EAN code4043619888948
See other products in this category: Coaxial Assemblies DELOCK,
*
88894
0 in TME stock
Net price for quantities from 1 pcs - 52.53 USDGross price for quantities from 1 pcs - 52.53 USD
Net price for quantities from 5 pcs - 45.64 USDGross price for quantities from 5 pcs - 45.64 USD
Net price for quantities from 10 pcs - 41.09 USDGross price for quantities from 10 pcs - 41.09 USD
Net price for quantities from 20 pcs - 36.54 USDGross price for quantities from 20 pcs - 36.54 USD
Net price for quantities from 50 pcs - 31.99 USDGross price for quantities from 50 pcs - 31.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.