+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89465

Cable; 5m; N male,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89465
TME Symbol:
DELOCK-89465

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
5m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight215.862 g
Certificates
EAN code4043619894659
See other products in this category: Coaxial Assemblies DELOCK,
*
89465
8 in TME stock
Net price for quantities from 1 pcs - 23.54 USDGross price for quantities from 1 pcs - 23.54 USD
Net price for quantities from 5 pcs - 20.53 USDGross price for quantities from 5 pcs - 20.53 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
Net price for quantities from 20 pcs - 16.35 USDGross price for quantities from 20 pcs - 16.35 USD
Net price for quantities from 50 pcs - 14.38 USDGross price for quantities from 50 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs