+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89514

Cable; 2.5m; RP-TNC male,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89514
TME Symbol:
DELOCK-89514

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
2.5m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • RP-TNC male
  • SMA male
Gross weight117 g
Certificates
EAN code4043619895144
See other products in this category: Coaxial Assemblies DELOCK,
*
89514
0 in TME stock
Net price for quantities from 1 pcs - 26.61 USDGross price for quantities from 1 pcs - 26.61 USD
Net price for quantities from 5 pcs - 23.14 USDGross price for quantities from 5 pcs - 23.14 USD
Net price for quantities from 10 pcs - 20.83 USDGross price for quantities from 10 pcs - 20.83 USD
Net price for quantities from 20 pcs - 18.52 USDGross price for quantities from 20 pcs - 18.52 USD
Net price for quantities from 50 pcs - 16.20 USDGross price for quantities from 50 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.