+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89516

Cable; 15m; N male,SMA male; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89516
TME Symbol:
DELOCK-89516

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
15m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight651 g
Certificates
EAN code4043619895168
See other products in this category: Coaxial Assemblies DELOCK,
*
89516
0 in TME stock
Net price for quantities from 1 pcs - 119.87 USDGross price for quantities from 1 pcs - 119.87 USD
Net price for quantities from 5 pcs - 104.69 USDGross price for quantities from 5 pcs - 104.69 USD
Net price for quantities from 10 pcs - 94.22 USDGross price for quantities from 10 pcs - 94.22 USD
Net price for quantities from 20 pcs - 83.75 USDGross price for quantities from 20 pcs - 83.75 USD
Net price for quantities from 50 pcs - 73.28 USDGross price for quantities from 50 pcs - 73.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.