+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89912

Cable; 200mm; SMA female,TS-9 male; black; Øcable: 2.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89912
TME Symbol:
DELOCK-89912

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Thread length
11.4mm
Cable/adapter structure
  • SMA female
  • TS-9 male
Gross weight11 g
Certificates
EAN code4043619899128
See other products in this category: Coaxial Assemblies DELOCK,
*
89912
0 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
Net price for quantities from 20 pcs - 12.93 USDGross price for quantities from 20 pcs - 12.93 USD
Net price for quantities from 50 pcs - 11.27 USDGross price for quantities from 50 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.