+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90327

HDMI coupler; Keystone; HDMI socket,both sides; white; push-in

NEW

Manufacturer: DELOCK

Manufacturer part number:
90327
TME Symbol:
DELOCK-90327

Specification

Manufacturer
DELOCK
Type of network accessories
HDMI coupler
Connector variant
Keystone
Colour
white
Mounting
push-in
Support
8K, UHD 4320p
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight13 g
Certificates
EAN code4043619903276
See other products in this category: Computer Accessories - Others DELOCK,
*
90327
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 9.75 USDGross price for quantities from 20 pcs - 9.75 USD
Net price for quantities from 50 pcs - 8.54 USDGross price for quantities from 50 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.