+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG-1.75-RED

Filament: PET-G; Ø: 1.75mm; red; 220÷250°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG-1.75-RED
TME Symbol:
DEV-PETG-1.75-RD

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
red
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3639 kg
Certificates
EAN code5902280030126
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG-1.75-RED
43 in TME stock
Net price for quantities from 1 rol - 24.91 USDGross price for quantities from 1 rol - 24.91 USD
Net price for quantities from 9 rol - 22.95 USDGross price for quantities from 9 rol - 22.95 USD
Net price for quantities from 27 rol - 20.33 USDGross price for quantities from 27 rol - 20.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol