+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0832

Module robotics: converter; USB-RS485; 10÷30VDC; 96x50x31mm

Manufacturer: DFROBOT

Manufacturer part number:
FIT0832
TME Symbol:
DF-FIT0832

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
USB - RS485
Operating voltage
10...30V DC
Dimensions
96x50x31mm
Information
product is not a working device, but only component
Gross weight124.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
FIT0832
7 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.