+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0168

Sensor: accelerometer; 2÷3.6VDC; I2C; BMA220; ±2g,±4g,±8g,±16g


Manufacturer: DFROBOT

Manufacturer part number:
SEN0168
TME Symbol:
DF-SEN0168

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Interface
I2C
Integrated circuit
BMA220
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Kit contents
module
Kind of output
digital
Operating current
0.25mA
Operating temperature
-40...85°C
Standby current
1µA
Dimensions
13x22mm
Information
product is not a working device, but only component
Supply voltage
  • 2...3.6V DC
Gross weight6.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors DFROBOT,
*
SEN0168
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.