+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0173

Module robotics: camera; 5Mpx; CSI; 65°; 25x25x10mm; Raspberry Pi


Manufacturer: DFROBOT

Manufacturer part number:
SEN0173
TME Symbol:
DF-SEN0173

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
720p/60fps, 1080p/30fps, 2592x1944px
Sensor
5Mpx
Interface
CSI
Viewing angle
65°
Dimensions
25x25x10mm
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
*
SEN0173
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.30 USDGross price for quantities from 1 pcs - 33.30 USD
Net price for quantities from 3 pcs - 29.39 USDGross price for quantities from 3 pcs - 29.39 USD