+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0216

Sensor: turbine flowmeter; PWM; 5÷12VDC; Gravity; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0216
TME Symbol:
DF-SEN0216

Specification

Manufacturer
DFROBOT
Type of sensor
turbine flowmeter
Interface
PWM
Manufacturer series
Gravity
Measuring range
0,3...6l/min
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5...12V DC
Gross weight29.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0216
7 in TME stock
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 3 pcs - 12.34 USDGross price for quantities from 3 pcs - 12.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.