+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0228

Sensor: ambient light; I2C; 3.3÷5VDC; IC: VEML7700; Gravity; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0228
TME Symbol:
DF-SEN0228

Specification

Manufacturer
DFROBOT
Type of sensor
ambient light
Interface
I2C
Integrated circuit
VEML7700
Manufacturer series
Gravity
Number of channels
1
Measuring range
0...167000lx
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight13.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0228
11 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.