+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0375

Sensor: atmospheric; pressure,air quality,temperature,humidity

Manufacturer: DFROBOT

Manufacturer part number:
SEN0375
TME Symbol:
DF-SEN0375

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
air quality, humidity, pressure, temperature
Integrated circuit
BME680
Dimensions
18x15.6mm
Humidity measuring range
0...100% RH
Temperature accuracy
±1°C
Measured temperature range
-40°C...85°C
Pressure measuring range
30...110kPa
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3...5V DC
Gross weight7.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0375
0 in TME stock
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.