+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0019

Motor: servo; 4.8÷7.2VDC; standard; analogue; 54.5x20x47.5mm; 180°

Manufacturer: DFROBOT

Manufacturer part number:
SER0019
TME Symbol:
DF-SER0019

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
analogue
Dimensions
54.5x20x47.5mm
Gears material
metal
Speed
160ms/60° (7.2V), 180ms/60° (6V)
Cable length
320mm
Mechanical rotation angle
180°
Connection
JR
Torque
max. 1.47Nm13.5kg/cm (6V)15kg/cm (7.2V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...7.2V DC
Gross weight73.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0019
16 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 3 pcs - 21.73 USDGross price for quantities from 3 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)