+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0060

Motor: servo; 4.8÷7.4VDC; standard; digital; 40x20x40.5mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0060
TME Symbol:
DF-SER0060

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
digital
Dimensions
40x20x40.5mm
Gears material
metal
Speed
0.25s/60° (8.4V), 0.3s/60° (6V), 370ms/60° (5V)
Kind of Bearing
ball
Number of bearings
2
Mechanical rotation angle
180°
Motors features
aluminium case
IP rating
IP67
Information
product is not a working device, but only component
Torque
24.9kg/cm (5V)30kg/cm (6V)35.1kg/cm (8.4V)
Supply voltage
  • 4.8...7.4V DC
Gross weight131.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0060
4 in TME stock
Net price for quantities from 1 pcs - 53.92 USDGross price for quantities from 1 pcs - 53.92 USD
Net price for quantities from 3 pcs - 45.83 USDGross price for quantities from 3 pcs - 45.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.