+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0066

Motor: servo; 5÷8.4VDC; standard; digital; 40x20x39.5mm; metal

Manufacturer: DFROBOT

Manufacturer part number:
SER0066
TME Symbol:
DF-SER0066

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
digital
Dimensions
40x20x39.5mm
Gears material
metal
Speed
0.151s/60° (7.4V), 0.185s/60° (6V)
Kind of Bearing
ball
Number of bearings
2
Mechanical rotation angle
360°
IP rating
IP54
Information
product is not a working device, but only component
Torque
20.5kg/cm (6V)25kg/cm (7.4V)
Supply voltage
  • 5...8.4V DC
Gross weight90.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0066
7 in TME stock
Net price for quantities from 1 pcs - 23.36 USDGross price for quantities from 1 pcs - 23.36 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.