+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0150

Module: CAN; 3.3VDC,5VDC; CAN,USB


Manufacturer: DFROBOT

Manufacturer part number:
TEL0150
TME Symbol:
DF-TEL0150

Specification

Manufacturer
DFROBOT
Type of communications module
CAN
Communictions protocol
CAN, USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
TEL0150
6 in TME stock
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
Net price for quantities from 5 pcs - 23.20 USDGross price for quantities from 5 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.