+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF101PV

Fuse base; 10x38mm; for DIN rail mounting; 32A; Poles: 1

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF101PV
TME Symbol:
DF101PV

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
1
Gross weight43.83 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF101PV
11 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 3 pcs - 14.99 USDGross price for quantities from 3 pcs - 14.99 USD
Net price for quantities from 6 pcs - 14.48 USDGross price for quantities from 6 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.