+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFS401012M

Fan: DC; axial; 12VDC; 40x40x10mm; 28.5dBA; EBR; 5400rpm; 2.41mmH2O


Manufacturer: Akasa

Manufacturer part number:
DFS401012M
TME Symbol:
DFS401012M

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
40x40x10mm
Current rating
0.1A
Noise level
28.5dBA
Kind of Bearing
EBR
Rotational rate/speed
5400rpm
Leads
3pin
Static pressure
2.41mm H2O
Colour
black
Application
heatsink, PC case
Storage time
40000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • silent operation
  • speed sensor
Gross weight18.125 g
Certificates
See other products in this category: DC12V Fans Akasa,
*
DFS401012M
80 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs