+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG403DY-E3

IC: analog switch; SPST-NO/NC; Ch: 2; SO16; -15÷15V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG403DY-E3
TME Symbol:
DG403DY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO/NC
Number of channels
2
Case
SO16
Mounting
SMD
Kind of package
tube
Resistance
45Ω
Supply voltage
  • -15...15V
Gross weight0.159 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG403DY-E3
216 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs