+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG408DY-E3

IC: multiplexer; 8: 1; Ch: 1; SO16; 5÷20V,5÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG408DY-E3
TME Symbol:
DG408DY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
multiplexer
Output configuration
8:1
Number of channels
1
Case
SO16
Mounting
SMD
Kind of package
tube
Resistance
100Ω
Supply voltage
  • 5...20V
  • 5...36V
Gross weight0.152 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG408DY-E3
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs