+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG442DY-E3

IC: analog switch; SPST-NO; Ch: 4; SO16; 7÷22V,13÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG442DY-E3
TME Symbol:
DG442DY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
4
Case
SO16
Mounting
SMD
Kind of package
tube
Resistance
50Ω
Supply voltage
  • 7...22V
  • 13...36V
Gross weight0.149 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG442DY-E3
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 500 pcs