+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH40-18A

Diode: rectifying; THT; 1.8kV; 40A; Ifsm: 400A; TO247-2; tube; 280W


Manufacturer: IXYS

Manufacturer part number:
DH40-18A
TME Symbol:
DH40-18A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.4kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.08V
Power dissipation
280W
Reverse recovery time
300ns
Gross weight6.133 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DH40-18A
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Net price for quantities from 30 pcs - 7.04 USDGross price for quantities from 30 pcs - 7.04 USD
Net price for quantities from 60 pcs - 6.89 USDGross price for quantities from 60 pcs - 6.89 USD
Packaging method by the manufacturer:Tube = 30 pcs