+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG40B1200LB-TUB

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 34A; Ifsm: 150A


Manufacturer: IXYS

Manufacturer part number:
DHG40B1200LB-TUB
TME Symbol:
DHG40B1200LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
34A
Max. forward impulse current
150A
Case
SMPD-B
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
3.15V
Technology
Sonic FRD™
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
DHG40B1200LB-TUB
0 in TME stock
Net price for quantities from 1 pcs - 26.32 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 3 pcs - 23.64 USDGross price for quantities from 3 pcs - 23.64 USD
Net price for quantities from 5 pcs - 20.96 USDGross price for quantities from 5 pcs - 20.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.