+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIF075F065

Transistor: IGBT; 650V; 75A; 385W; TO247-4


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIF075F065
TME Symbol:
DIF075F065-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
385W
Case
TO247-4
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Kind of package
tube
Turn-on time
52ns
Turn-off time
172ns
Features of semiconductor devices
  • integrated anti-parallel diode
  • Kelvin terminal
Gross weight6.62 g
Certificates
See other products in this category: THT IGBT transistors DIOTEC SEMICONDUCTOR,
*
DIF075F065
3 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 30 pcs - 3.21 USDGross price for quantities from 30 pcs - 3.21 USD
Net price for quantities from 120 pcs - 2.70 USDGross price for quantities from 120 pcs - 2.70 USD
Net price for quantities from 240 pcs - 2.49 USDGross price for quantities from 240 pcs - 2.49 USD
Net price for quantities from 480 pcs - 2.34 USDGross price for quantities from 480 pcs - 2.34 USD
Net price for quantities from 1020 pcs - 2.31 USDGross price for quantities from 1020 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs