+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001-3-032-6-B1STF-XT0

Socket: integrated circuits; DIP32; Pitch: 2.54mm; precision; THT


Manufacturer: BINDER MPE

Manufacturer part number:
001-3-032-6-B1STF-XT0
TME Symbol:
DIL-32C

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP32
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
15.24mm
Body material
polyester
Flammability rating
UL94V-0
Impedance
10Ω
Sockets features
  • bushing contacts
  • suppressing capacitor 0.1 µF
Dimensions
Gross weight2.38 g
See other products in this category: Precision sockets BINDER MPE,
*
001-3-032-6-B1STF-XT0
10 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 12 pcs - 3.99 USDGross price for quantities from 12 pcs - 3.99 USD
Net price for quantities from 48 pcs - 3.54 USDGross price for quantities from 48 pcs - 3.54 USD
Net price for quantities from 240 pcs - 3.10 USDGross price for quantities from 240 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs