+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 464-M4-16

Knob; Ø: 16mm; Ext.thread: M4; 16mm; H: 9.5mm; steel; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M4-16
TME Symbol:
DIN464-M4-16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
External thread
M4
Thread length
16mm
Height
9.5mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight8.58 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M4-16
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs