+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIP05-2A72-21D

Relay: reed switch; Ucoil: 5VDC; DPST-NO; 1A; max.200VDC; 125mW; PCB


Manufacturer: MEDER

Manufacturer part number:
DIP05-2A72-21D
TME Symbol:
DIP05-2A72-21D

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
DPST-NO
Contact current max.
1A
Switched voltage
max. 200V AC, max. 200V DC
Coil resistance
200Ω
Coil power consumption
125mW
Mounting
PCB
Manufacturer series
DIP
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
3.5V DC
Coil voltage max.
7.5V DC
Operating temperature
-20...70°C
Soldering temperature
260°C
Body dimensions
19.3x7.5x7mm
Terminal pitch
2.54mm
Dimensions
Output configuration
Schematic diagram
Gross weight2.115 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
DIP05-2A72-21D
258 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.47 USDGross price for quantities from 100 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs