+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBDIT200

Infrared thermometer; LCD; -50÷1000°C; Opt.resol: 20: 1

Manufacturer: SONEL

Manufacturer part number:
WMGBDIT200
TME Symbol:
DIT-200

Specification

Manufacturer
SONEL
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±(1% + 1°C) @ 20°C...300°C, ±1.5% @ 300°C...1000°C, ±3.5°C @ -50°C...20°C
Non-contact temperature measuring resolution
0.1°C, 1°C
Optical resolution
20:1
Emissivity value
0,10...1,00
Response time
<0.15s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
170x50x95mm
Weight with battery
242g
Laser class
2
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • laser sight
  • MIN/MAX/DIF/AVG function
Standard equipment
  • calibration certificate
  • K-type temperature probe
  • soft case
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight394.4 g
EAN code5907624042070

WATCH VIDEO

See other products in this category: Pirometers SONEL,
*
WMGBDIT200
1 in TME stock
Net price for quantities from 1 pcs - 147.03 USDGross price for quantities from 1 pcs - 147.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.