+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBDIT500

Infrared thermometer; LCD; -50÷1600°C; Accur.(IR): ±(1%+1°C)


Manufacturer: SONEL

Manufacturer part number:
WMGBDIT500
TME Symbol:
DIT-500

Specification

Manufacturer
SONEL
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1600°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Response time
<0.15s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Interface
USB
Body dimensions
230x155x54mm
Weight with battery
350g
Measurement memory
100
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • MIN/MAX, MAX-MIN, MEAN function
Standard equipment
  • calibration certificate
  • drop-like K-type probe
  • hard case
  • stand
  • USB cable
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.1631 kg
EAN code5907624011229

WATCH VIDEO

See other products in this category: Pirometers SONEL,
*
WMGBDIT500
1 in TME stock
Net price for quantities from 1 pcs - 341.68 USDGross price for quantities from 1 pcs - 341.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.