+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT020F060

Transistor: IGBT; 600V; 20A; 163W; TO220AB


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT020F060
TME Symbol:
DIT020F060-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
163W
Case
TO220AB
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
500nC
Kind of package
tube
Turn-on time
34ns
Turn-off time
183ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors DIOTEC SEMICONDUCTOR,
*
DIT020F060
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.