+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT020F065

Transistor: IGBT; 650V; 20A; 150W; TO220AB


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT020F065
TME Symbol:
DIT020F065-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
150W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
472nC
Kind of package
tube
Turn-on time
44ns
Turn-off time
183ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors DIOTEC SEMICONDUCTOR,
*
DIT020F065
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.