+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53325260

Insert for gland; 6mm; M25; IP54; NBR caoutchouc; Holes no: 2


Manufacturer: LAPP

Manufacturer part number:
53325260
TME Symbol:
DIX-M25260

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
6mm
Size
M25
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight3.15 g
Certificates
EAN code4044773163964
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53325260
1227 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs