+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1613-P-305

Wire; U/UTP; Cat 6; 4x2x26AWG; Cu; stranded; LSZH; grey; 305m

Manufacturer: DIGITUS

Manufacturer part number:
DK-1613-P-305
TME Symbol:
DK-1613-P-305

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Wire insulation material
LSZH
Insulation colour
grey
Package contents
305m
Cable external diameter
6.2mm
Cable application
LAN
Kind of material
halogen free
Operating temperature
0...50°C
Gross weight27.848 g
Certificates
EAN code4016032425946

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1613-P-305
915 in TME stock
Net price for quantities from 305 m - 0.47 USDGross price for quantities from 305 m - 0.47 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 305 mCardboard = 610 m