+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1614-A-VH-5

Wire; U/UTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; blue; 500m; CPR: Dca


Manufacturer: DIGITUS

Manufacturer part number:
DK-1614-A-VH-5
TME Symbol:
DK-1614-A-VH-5

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
blue
Cable features
twisted pair conductors
Package contents
500m
Cable application
LAN
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Operating temperature
-20...75°C
Gross weight57 g
Certificates
EAN code4016032441885

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1614-A-VH-5
454 in TME stock
Net price for quantities from 5 m - 1.24 USDGross price for quantities from 5 m - 1.24 USD
Net price for quantities from 50 m - 1.01 USDGross price for quantities from 50 m - 1.01 USD
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Net price for quantities from 300 m - 0.79 USDGross price for quantities from 300 m - 0.79 USD
Net price for quantities from 500 m - 0.73 USDGross price for quantities from 500 m - 0.73 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 500 m