+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1623-A-P-305

Wire; U/FTP; Cat 6a; 4x2x27AWG; Cu; stranded; LSZH; grey; 305m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1623-A-P-305
TME Symbol:
DK-1623-A-P-305

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/FTP
Ethernet category
Cat 6a
Cable structure
4x2x27AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
27AWG
Shield structure
Al foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5mm
Cable application
LAN
Kind of material
halogen free
Operating temperature
-10...60°C
Gross weight27.187 g
Certificates
EAN code4016032426004

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1623-A-P-305
915 in TME stock
Net price for quantities from 305 m - 0.46 USDGross price for quantities from 305 m - 0.46 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 610 m