+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1741-V-1-OD

Wire; S/FTP; Cat 7; 4x2x23AWG; Cu; wire; PE; black; 100m; outdoor


Manufacturer: DIGITUS

Manufacturer part number:
DK-1741-V-1-OD
TME Symbol:
DK-1741-V-1-OD

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Package contents
100m
Cable external diameter
7.3mm
Cable application
outdoor
CPR standard
Fca
Kind of material
halogen free
Operating temperature
-20...60°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight45.521 g
Certificates
EAN code4016032479857
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1741-V-1-OD
200 in TME stock
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m