+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-3000H

Ultrasonic washer; 500x300x200mm; 40kHz; 20÷80°C; 230VAC; 30l


Manufacturer: DEKANG

Manufacturer part number:
DK-3000H
TME Symbol:
DK-3000H

Specification

Manufacturer
DEKANG
Type of soldering device
ultrasonic washer
Tank internal dimensions
500x300x200mm
Vibration frequency
40kHz
Operating temperature
20...80°C
Connectors for the country
Europe
Tank capacity
30l
Heating capacity
500W
Applications of soldering equipment
  • Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
  • for printed circuit boards
Supply voltage
  • 230V AC
Soldering equipment features
  • temperature control
  • temperature scale on the knob
Gross weight14.9175 kg
See other products in this category: Ultrasonic cleaners DEKANG,
*
DK-3000H
1 in TME stock
Net price for quantities from 1 pcs - 522.60 USDGross price for quantities from 1 pcs - 522.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.