+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-RG6-1

Wire: coaxial; RG6; wire; Cu; PVC; white; 100m; Øcable: 7mm


Manufacturer: DIGITUS

Manufacturer part number:
DK-RG6-1
TME Symbol:
DK-RG6-1

Specification

Manufacturer
DIGITUS
Type of wire
coaxial
Kind of cable
RG6
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET-Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Insulation colour
white
Operating temperature
-30...80°C
Core diameter
1.05mm
Package contents
100m
Cable external diameter
7mm
Kind of material
no flame propagation
Cable application
  • digital video broadcasting
  • DVB-S/S2
  • DVB-T/T2
  • HDTV
  • indoor
  • TV SAT
Gross weight45.755 g
Certificates
EAN code5907772596029

WATCH VIDEO

See other products in this category: Coaxial Cables DIGITUS,
*
DK-RG6-1
300 in TME stock
Net price for quantities from 100 m - 0.51 USDGross price for quantities from 100 m - 0.51 USD
Net price for quantities from 300 m - 0.48 USDGross price for quantities from 300 m - 0.48 USD
Net price for quantities from 500 m - 0.44 USDGross price for quantities from 500 m - 0.44 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.