+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKIH-3237-1010-NK

Inductor: wire with current compensation; THT; 6.9mH; R: 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3237-1010-NK
TME Symbol:
DKIH-3237-1010-NK

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.9mH
Resistance
10mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
2.2MHz
Operating voltage
300V AC
Dimensions
37x26mm
Max. operating current
10A
Max. voltage
425V DC
Operating temperature
-40...100°C
Gross weight32.04 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3237-1010-NK
39 in TME stock
Net price for quantities from 1 pcs - 20.45 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 10 pcs - 18.07 USDGross price for quantities from 10 pcs - 18.07 USD
Net price for quantities from 20 pcs - 16.86 USDGross price for quantities from 20 pcs - 16.86 USD
Net price for quantities from 40 pcs - 16.37 USDGross price for quantities from 40 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs